• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 100 T 500-5,8 S SGP HD STEEL/40,0 66325225 Cutting disc (straight) 500 mm 5 pc(s) Quenched steel, Steel

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shape: Straight design T (shape 41)Grain size: 24Abrasive:A
Product type

Cutting disc (straight)

Content

5 pc(s)

(Ø)

500 mm

Type

Straight

Bore Ø

40 mm

Thickness

5.8

Rotational speed (max.)

3800 U/min

Material suitability

Quenched steel

Steel

Dim

(Ø) 500 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2442865 PFERD TOOLS 100 T 500-5,8 S SGP HD STEEL/40,0 66325225 Cutting disc (straight) 500 mm 5 pc(s) Quenched steel, Steel

Description

Tool for the highest demands on the separation task. Particularly suitable for use in adjustments.Drive types:- HEAVY DUTY separatorUses:- Disconnect- Separation of profiles- Separation of pipes- Separation of solid materialMaterial:- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel- Steels up to 1,200 N/mm2 (< 38 HRC)- Steel materials with a hardness of more than 54 HRCProduct advantages:- Ultimate economy thanks to optimum service life.- Fast work progress due to high cutting quality.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.