• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 11216308 Workshop file flat-tip cut 3 incl. ergonomic file handle for fine machining and finishing Length 30

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Machined materials: Aluminum, bronze, copper, brass, zinc, gray/spheroidal cast iron (GG/GJL, GGG/GJS), steels up to 1,200 N/mm² (< 38 HRC), steel cast
  • Machining tasks: Deburring, creating breakthroughs, surface processing
  • Drive types: Hand-operated
  • Incl. Issue: FH 5/1
Product type

File

Cut type

3

Material suitability

Aluminium

Brass

Copper

Brass

Zinc

Steel

Dim

(L x W x H) 300 x 30 x 6.5 mm

Length

300 mm

Width

30 mm

Height

6.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345638 PFERD TOOLS 11216308 Workshop file flat-tip cut 3 incl. ergonomic file handle for fine machining and finishing Length 30

Description

Rectangular, pointed file with cut on four sides. Design with fishing rod. Shape B according to DIN 7261. Suitable for machining rectangular geometries.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)