• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 12320143 CORRADI needle file set Swiss cut 1 in plastic box Length 140 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CORRADI needle file set Swiss cut 1 in plastic box

  • With Swiss cut 1 for medium precision machining
  • Can be used with or without needle file handle due to their fishing rod
  • This text is machine translated.

Technical specifications

Product type

Needle file set

Cut type

1

Length

140 mm

Description

Contains an application-oriented selection of CORRADI needle files. They are ideal for machining the smallest surfaces, breakthroughs, geometries, profiles and radii.

This text is machine translated.

Scope of delivery

  • 12 needle files, each 1 piece:
  • Flat-tip (101)
  • Flat-tip (102)
  • Bird tongue (103)
  • Triangular (104)
  • Square (105)
  • Round (106)
  • Knife (107)
  • Half-round (108)
  • Barett (109)
  • Flat-tip with round edges (113)
  • Flat-blunt with round edges (114)
  • Bird tongue rounded (115)
  • Plastic box