• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 15209141 Diamond riffler Length 150 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Assignment: On both sidesCoating length 25 mmGrain size D 91Shape: Flat-blunt
Product type

Diamond riffler

Material suitability

Nickel or titanium super alloys

Duplex steel

Glass

Graphite

Electric motor carbon

Carbide metal

Non-alloy steel

Steel

Tool steel

Abrasives

Industrial ceramics

Show more
Dim

(L x W x H) 150 x 3.8 x 1.6 mm

Length

150 mm

Width

3.8 mm

Height

1.6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2437300 PFERD TOOLS 15209141 Diamond riffler Length 150 mm 1 pc(s)

Description

Diamond riffler files are used for processing hard-to-reach areas and complex geometries.The lining length on both sides of the files is 25 mm.Drive types:- Manual insertUses:- Elegalize- Deburr- Edge machining- Edge machining (chamfering, rounding)- Remove oxide layers- FinishingMaterial:- Nickel or titanium super alloys- Ferrite (magnetic material)- Glass- Graphite and electric carbon- Hard metal- Non-alloy steel- Steel materials with a hardness of more than 54 HRC- Tool steels- Abrasives- Technical ceramics- Ferrite (magnetic material)- Glass- Graphite and electric carbon- Hard metal- Non-alloy steel- Steel materials with a hardness of more than 54 HRC- Tool steels- Abrasives- Technical ceramics

This text is machine translated.