• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 15310141 Diamond watchmakers file Length 140 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Coating length 40 mmGrain size D 91Shape: Beret
Product type

Diamond watchmakers file

Material suitability

Nickel or titanium super alloys

Duplex steel

Glass

Graphite

Electric motor carbon

Carbide metal

Non-alloy steel

Steel

Tool steel

Abrasives

Industrial ceramics

Show more
Dim

(L x W x H) 140 x 4 x 1.2 mm

Length

140 mm

Width

4 mm

Height

1.2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2437350 PFERD TOOLS 15310141 Diamond watchmakers file Length 140 mm 1 pc(s)

Description

Diamond watchmakers files are used in tool building on the smallest profiles and precision engineering. They can be used without handle by the forged shaft. With the grain sizes D 25 and D 46 the finest surface qualities can be achieved.Drive types:- Manual insertUses:- Elegalize- Deburr- Surface treatment- Edge machining- Edge machining (chamfering, rounding)- Remove oxide layers- FinishingMaterial:- Nickel or titanium super alloys- Ferrite (magnetic material)- Glass- Graphite and electric carbon- Hard metal- Non-alloy steel- Steel materials with a hardness of more than 54 HRC- Tool steels- Abrasives- Technical ceramics- Ferrite (magnetic material)- Glass- Graphite and electric carbon- Hard metal- Non-alloy steel- Steel materials with a hardness of more than 54 HRC- Tool steels- Abrasives- Technical ceramics

This text is machine translated.