• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 15600571 Diamond jigsaw blade 75 x 2 mm T-shaft (single-cam shaft) D357 for cutting GFK and CFK 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Overall width 2 mm
  • Grain size: D 357
  • Machinable materials: Fiber-reinforced thermosets (GFK, CFK)
  • Machining tasks: Creating breakthroughs;Detaching
  • Drive types: Hand file device; jigsaw
Product type

Recipro saw blade

Saw blade length

50 mm

Content

1 pc(s)

Length

75 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346359 PFERD TOOLS 15600571 Diamond jigsaw blade 75 x 2 mm T-shaft (single-cam shaft) D357 for cutting GFK and CFK 1 pc(s)

Description

Diamond jigsaw blades are ideal for processing fiber-reinforced plastics (GFK/CFK), e.g. for making cutouts in container construction or cutting prefabricated panels. They are particularly characterized by the variable cutting guide for the production of various geometries and the long service life. Suitable for all jigsaws with Bosch mounting.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)