• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 15917100 Wedge face diamond file Length 170 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lower height: 0.5 mmCoating length 50 mmGrain size D 46
Product type

Wedge face diamond file

Material suitability

Nickel or titanium super alloys

Duplex steel

Glass

Graphite

Electric motor carbon

Carbide metal

Non-alloy steel

Steel

Tool steel

Abrasives

Industrial ceramics

Show more
Dim

(L x W x H) 170 x 10 x 2.5 mm

Length

170 mm

Width

10 mm

Height

2.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2437567 PFERD TOOLS 15917100 Wedge face diamond file Length 170 mm 1 pc(s)

Description

The conical diamond filers are used in the tool-making on especially narrow, deep-lying contours. The forged shaft can be used without a handle.Drive types:- Manual insertUses:- Elegalize- Deburr- Surface treatment- Edge machining- Edge machining (chamfering, rounding)- Remove oxide layers- FinishingMaterial:- Nickel or titanium super alloys- Ferrite (magnetic material)- Glass- Graphite and electric carbon- Hard metal- Non-alloy steel- Steel materials with a hardness of more than 54 HRC- Tool steels- Abrasives- Technical ceramics- Ferrite (magnetic material)- Glass- Graphite and electric carbon- Hard metal- Non-alloy steel- Steel materials with a hardness of more than 54 HRC- Tool steels- Abrasives- Technical ceramics

This text is machine translated.