• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 19300205 Thin precision file Length 200 mm 12 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shape: Flat-bluntProfile: Attachment files
Product type

Thin precision file

Cut type

3

Material suitability

Steel

Dim

(L x W x H) 200 x 22 x 5 mm

Length

200 mm

Width

22 mm

Height

5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2437812 PFERD TOOLS 19300205 Thin precision file Length 200 mm 12 pc(s)

Description

Small, handy files for use on filigree components.Uses:- Deburr- Surface treatment- Edge machining- FinishingMaterial:- Steels up to 1,200 N/mm2 (< 38 HRC)

This text is machine translated.