
Number
Total (€ 83.99 / piece)
€ 83.99
incl. VAT
Only 9 Piece(s) available
Technical specifications
- Drive types: Drilling machine, stator drilling machine
- Machining tasks: Drilling, deburring, lowering, edge processing
- Machinable materials: Aluminum, soft aluminum alloys, tough aluminum alloys, bronze, duroplasts, insert steels, elastomers, fiber reinforced duroplasts (GFK, CFK), fiber reinforced duroplasts (GFK, CFK), fiber reinforced duroplastics (GFK), fiber reinforced > plastics, non-ferrous metals, other, chipboard, steel, steel cast, mm²<< steel cast, mm² steel cast steel cast, steel cast, steel cast steel cast, steel cast, steel cast, steel cast, steel cast, steel cast (GFK), carbon steel, carbon steel, steel, carbon steel, carbon steel, steel, carbon steel, carbon steel, carbon steel, steel, steel, carbon steel, steel, carbon steel, carbon steel, plastic, steel, steel, steel, steel, steel, steel, steel, steel, steel, steel, carbon
- Product type
Step drill bit
- Content
1 pc(s)
- Material
HSS
- Material suitability
Aluminium
Brass
Duroplast
Wood
Plastic
Non-ferrous metal
Steel
Thermoplastic
Titanium
- Shank Ø
10 mm
- Drill hole diameter
4 - 39 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2345872 PFERD TOOLS 25201039 STB HSS 04-39/10 HSS Step drill bit 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2345872 PFERD TOOLS 25201039 STB HSS 04-39/10 HSS Step drill bit 1 pc(s)
Description
HSS step drill bits for drilling and deburring thin sheets, pipes and profiles made of various materials. All step drills have a triangular shank for safe torque transfer.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 94.98*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























