
PFERD TOOLS 25201044 STB HSS 04-39/10 HC-FEP HSS Step drill bit Total length 107 mm 1 pc(s)
Technical specifications
- Drive types: Drill, stand drillProcessing tasks: Drilling, deburring, lowering, edge machiningEditable materials: Aluminium, hard aluminum alloys, soft aluminum alloys, tough aluminum alloys, bronze, Thermoset plastic, stainless steel (INOX), insert steels, elastomers, fiber-reinforced thermoplastics (GFK, CFK), fiber-reinforced thermoplastics (fiberglass, CFK) fiber reinforced plastic = >40%, fiber-reinforced thermoplastic (GRP, CFK) fiber reinforced, more than 40 %, hardened, tempered steel over 700 N/mm² ( > 220 HB), hard wood, wood, plastics, Non-ferrous metal, non-ferrous, chipboard, steel, cast steel, Steels up to 1,200 N/mm² (< 38 HRC), steels up to 700 N/mm² ( < 220 HB), thermoplastics, titanium, soft wood, Other non-ferrous metals, tool steels
- Product type
Step drill bit
- Content
1 pc(s)
- Material
HSS
- Material suitability
Aluminium
Brass
Duroplast
Stainless steel
Wood
Plastic
Non-ferrous metal
Steel
Thermoplastic
Titanium
- Shank Ø
10 mm
- Total length
107 mm
- Drill hole diameter
4 - 39 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2345875 PFERD TOOLS 25201044 STB HSS 04-39/10 HC-FEP HSS Step drill bit Total length 107 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2345875 PFERD TOOLS 25201044 STB HSS 04-39/10 HC-FEP HSS Step drill bit Total length 107 mm 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 145.98*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























