• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 25203941 SPB DIN 1897 HSSE N 4,2 INOX Stainless steel (INOX) Twist drill bit 4.2 mm Total length 55 mm DIN 1

Product type
Twist drill bit
Drill hole Ø
4.2 mm
Content
10 pc(s)
Material
Stainless steel (INOX)
Material suitability
Aluminium
Malleable iron
Brass
Brass
Non-alloy steel
Cast iron
Cast steel
Crust
Plywood
Cobalt base alloy
Duroplast
Elastomer
GRP
Grey iron / nodular iron
Aluminium alloy
Nickel base alloy
Nickel or titanium super alloys
Non-ferrous metal
Plastic
Ball bearing steel
Rolled steel
Non-ferrous metal
Titanium alloy
Softwood
INOX
Steel
Cast steel
Thermoplastic
Titanium
Titanium alloy
Tool steel
Aluminium alloy
Malleable iron
Wood
Zinc
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD spiral drill INOX Ø 4.2 mm HSS-E Co5 N DIN 1897 135° extra-short design for the robot and machine use for tough and hard materials

  • - RPM of, gray cast iron, white cast iron: 760 RPM
  • - RPM of, hard non-ferrous metals: 1900 RPM
  • - RPM of stainless and acid-resistant steels: 760 RPM
  • - RPM of soft non-ferrous metals: 2280 RPM
  • - RPM of, steels above 700 N/mm²: 1520 RPM
  • - RPM of, thermoplastic plastics, fiber-reinforced plastics (GRP/CFK): 1140 RPM
  • - RPM to, gray cast iron, white cast iron: 1900 RPM
  • - RPM to, hard non-ferrous metals: 3800 RPM
  • - RPM to stainless and acid-resistant steels: 1520 RPM
  • - RPM to, soft non-ferrous metals: 4550 RPM
  • - RPM to, thermopl. Synthetic, fiber-optic. PLASTICS (GRP/CFK) 3040 RPM
  • - Design: INOX
  • - ø 4.2 mm
  • - Spiral angle, from: 36 °
  • - Angle: 135 °
  • - Spiral length 22 mm
  • - Length, total: 55 mm
  • A symbol depicts a person holding and reading a book, representing the activity of reading or studying.
  • Symbol of a stylised head with glasses on a blue background.

Technical specifications

Product type

Twist drill bit

DIN standard

DIN 1897

Drill hole Ø

4.2 mm

Content

10 pc(s)

Material

Stainless steel (INOX)

Material suitability

Aluminium

Malleable iron

Brass

Brass

Non-alloy steel

Cast iron

Cast steel

Crust

Plywood

Cobalt base alloy

Duroplast

Elastomer

GRP

Grey iron / nodular iron

Aluminium alloy

Nickel base alloy

Nickel or titanium super alloys

Non-ferrous metal

Plastic

Ball bearing steel

Rolled steel

Non-ferrous metal

Titanium alloy

Softwood

INOX

Steel

Cast steel

Thermoplastic

Titanium

Titanium alloy

Tool steel

Aluminium alloy

Malleable iron

Wood

Zinc

Show more
Working length

22 mm

Total length

55 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3374611 PFERD TOOLS 25203941 SPB DIN 1897 HSSE N 4,2 INOX Stainless steel (INOX) Twist drill bit 4.2 mm Total length 55 mm DIN 1

Description

Drilling tools with cross-grinding for industrial applications Fully ground, right-rotating versions, which generate precise drill holes thanks to their high concentricity and exact centering. Twist drill bits offer PFERD in the STEEL (118° tip angle) and INOX (135° tip angle) versions. High performance drilling tools in the INOX model in HSSE-Co5 (M35) for industrial applications. Fully ground right-hand cut design with cross polished section, which produces accurate boreholes thanks to its high concentricity and exact centering. Extra-short twist drills according to DIN 1897 preferred for robot and machine use.


Technical data
- RPM of, gray cast iron, white cast iron: 760 RPM
- RPM of, hard non-ferrous metals: 1900 RPM
- RPM of stainless and acid-resistant steels: 760 RPM
- RPM of soft non-ferrous metals: 2280 RPM
- RPM of, steels above 700 N/mm²: 1520 RPM
- RPM of, thermoplastic plastics, fiber-reinforced plastics (GRP/CFK): 1140 RPM
- RPM to, gray cast iron, white cast iron: 1900 RPM
- RPM to, hard non-ferrous metals: 3800 RPM
- RPM to stainless and acid-resistant steels: 1520 RPM
- RPM to, soft non-ferrous metals: 4550 RPM
- RPM to, thermopl. Synthetic, fiber-optic. PLASTICS (GRP/CFK) 3040 RPM
- Design: INOX
- ø 4.2 mm
- Spiral angle, from: 36 °
- Angle: 135 °
- Spiral length 22 mm
- Length, total: 55 mm

Benefits:
- Particularly suitable for tough and hard materials such as alloyed and high-strength steel, stainless steel (INOX).
- Stable tip design.
- Very long service life.
- Very good temperature resistance due to co-component.
- Very good chip removal.
- High run-out accuracy.
- Precise centering and low feed force thanks to cross-ground.

Application recommendations:
- Observe recommended speeds.
- When drilling metals, use high-quality cutting oil or coolant as far as possible. This promotes smooth running and extends the lifetime of the drill. Exception: Apply petroleum instead of cutting oil when machining aluminum.
- Remove the particles from the workpiece when machining stainless steel (INOX) to prevent corrosion. Clean the workpiece chemically or mechanically (etching/polishing, etc.).

Editable materials:
- Aluminium
- Cast iron
- Black tempering casting (GTS, GJMB)
- Brass
- Bronze
- Non-alloy steel
- Cast iron
- Cast steel
- Crust
- Chipboard
- Cobalt base alloys
- Copper
- Ductile cast iron
- Duroplast
- Elastomers
- Fibre-reinforced thermoplastics (GRP, CFK)
- Fiber reinforced thermoset (GRP, CFK) fiber content ≤ 40%
- Fiber reinforced thermoplastics (GRP, CFK) fiber content greater than 40 %
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Hard aluminum alloys
- Non-ferrous metal hard
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Nickel or titanium super alloys
- Other non-ferrous metals
- Other
- Plastics
- Rolling and ball bearing steels
- Soft aluminum alloys
- Non-ferrous metal soft
- Soft titanium alloys (tensile strength 500 N/mm²)
- Soft wood
- Stainless steel (INOX)
- Steel
- Steel, cast steel
- Steels up to 1,200 N/mm² (less than 38 HRC)
- Steels above 700 N/mm² (greater than 220 HB)
- Steels up to 700 N/mm² (less than 220 HB)
- Thermoplastic
- Titanium
- Titanium alloys
- Tool steels
- Tough aluminum alloys
- White Templar Cast (GTW, GJMW)
- Wood
- Zinc

Processing tasks:
- Drilling

Drive types:
- Stator drill
- Machine tool
- Drill
- robots
- Stationary machines

Safety Instructions:
- Use eye protection!
- Observe safety recommendations!

This text is machine translated.

Features

  • Particularly suitable for tough and hard materials such as alloyed and high-strength steel, stainless steel (INOX)
  • Stable tip design
  • Very long tool life
  • Very good temperature resistance thanks to CO-part
  • Excellent chip removal
  • High run-out accuracy
  • Precise centering and low thrust force thanks to cross-grinding.

Hints

Use eye protection! Observe safety recommendations!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.