• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 25298004 SET DIN 338 HSSE N INOX 6TLG Metal twist drill bit set 6-piece 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm,

1/4
Product type
Metal twist drill bit set
Drill hole Ø
2 mm
3 mm
4 mm
5 mm
6 mm
7 mm
8 mm
Content
1 Set
Material
HSSE-Co 5
Material suitability
Metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Drilling- and COUNTERSUNK TOOLS SET 6tl.DIN338 HSSE N 2-8 INOX

  • Very good chip removalHigh run-out accuracyPrecise centering and low feed force thanks to cross-groundParticularly suitable for tough and hard materials such as alloyed and high-strength steel, stainless steel (INOX)Sturdy top designVery long service lifeVery good temperature resistance due to co-component

Technical specifications

Product type

Metal twist drill bit set

Type

INOX FINISH

Drill hole Ø

2 mm

3 mm

4 mm

5 mm

6 mm

7 mm

8 mm

Content

1 Set

Material

HSSE-Co 5

Material properties

cobalt

Material suitability

Metal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2631753 PFERD TOOLS 25298004 SET DIN 338 HSSE N INOX 6TLG Metal twist drill bit set 6-piece 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm,

Description

The set contains 6 HSS twist drill bits in INOX design in HSSE-Co5 (M35) for industrial applications. The break-proof plastic box protects the tools from dirt and damage.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.