• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 31114258 STEEL grinding point cylinder Ø 8 x 16 mm Diameter 8 mm 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

52 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width: 16 mm
  • Max. RPM: 61000 RPM
  • Opt. Rpm from: 61000 RPM
  • Shaft length 30 mm
  • Abrasive: A
  • Machinable materials: Steel;Steel cast
  • Machining tasks: Grouting;grinding;egalising;deburring;surface processing;edge processing (chamfering, rounding);finishing;welding seam processing
  • Drive types: Bending wave drive; straight grinder
  • Safety note: The maximum permissible speed refers to the open shaft length of 10 mm
Product type

Grinding bit

Shank Ø

3 mm

Grit size

80

(Ø)

8 mm

Content

10 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345976 PFERD TOOLS 31114258 STEEL grinding point cylinder Ø 8 x 16 mm Diameter 8 mm 10 pc(s)

Description

The cylindrical shape ZY is ideal for grinding holes, radii and contours.

This text is machine translated.

Scope of delivery

  • 10 pcs.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)