• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 33300001 Grinding disc dresser 55 x 39 x 12 mm length 435 mm for profiling and removal 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Rolls-ø 55 mmEditable materials: Other;AbrasivesProcessing tasks: Cleaning;sharpeningManual operation
Product type

Grinding dresser

Dim

(Ø x L) 55 mm x 435 mm

Working length

435 mm

Content

1 pc(s)

Material

Steel

Material properties

tempered

Length

435 mm

(Ø)

55 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345539 PFERD TOOLS 33300001 Grinding disc dresser 55 x 39 x 12 mm length 435 mm for profiling and removal 1 pc(s)

Description

Ideal accessories for HORSE-sanding block discs when the grinding disc has become added or the form of the grinding disc changes. The dressing roller consists of hardened steel discs with U-shaped teeth. The corrugated support discs between the toothed discs provide stability and strength for the toothed wheel. For high circumferential speeds, the aligator has an axle with integrated lubricating nipple to guarantee a long service life.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)