• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 33300004 Grinding disc dresser Ø 22 mm length 250 mm for profiling and pulling off Diameter 22 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Machinable materials: Other;Abrasive materials
  • Machining tasks: Cleaning;sharpening
  • Drive types: Hand-operated
Product type

Grinding dresser

Dim

(Ø x L) 22 mm x 250 mm

Working length

250 mm

Content

1 pc(s)

Material

SiC

Length

250 mm

(Ø)

22 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345542 PFERD TOOLS 33300004 Grinding disc dresser Ø 22 mm length 250 mm for profiling and pulling off Diameter 22 mm 1 pc(s)

Description

The grinding wheel dresser from SiC is a cost-effective alternative to the straightening of grinding wheels. A stainless steel tube protects the SiC rod from breakage and makes the tool more robust.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)