• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 36051406 Grinding bit Diameter 14 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Grain size D 64Shaft length 35 mmGrinding agent: DIA
Product type

Grinding bit

Shank Ø

3 mm

Grit size

64

(Ø)

14 mm

Length

0.5 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2439801 PFERD TOOLS 36051406 Grinding bit Diameter 14 mm 1 pc(s)

Description

The special ZY shape is suitable for grinding slots and grooves in hard to reach places.Drive types:- Flexible shaft drive- Straight grinder- robots- Machine toolUses:- Sanding- Create breakthroughs- DisconnectApplication refrence:- Dry grinding: 8 - 18 m/s.- Wet grinding: 15 - 25 m/s.Material:- Nickel or titanium super alloys- Ferrite (magnetic material)- Glass- Graphite and electric carbon- Hard metal- Abrasives- Technical ceramics

This text is machine translated.

What kind of Grinding Pencils are you looking for?