• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 31105126 Grinding bit Diameter 5.5 mm 3 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Opt RPM from: 25000 RPMOpt RPM to 50900 RPMShaft length 25 mm
Product type

Grinding bit

Shank Ø

3 mm

Grit size

80

(Ø)

5.5 mm

Length

20 mm

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2439104 PFERD TOOLS 31105126 Grinding bit Diameter 5.5 mm 3 pc(s)

Description

The ZY cylinder shape is ideal for sharpening saw chains.Drive types:- SharpenerUses:- SharpenApplication refrence:- Follow the application recommendations and safety instructions for your sharpener.Material:- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- SteelSafety Instructions:- The maximum permissible speed refers to the open shaft length of 10 mm- For safety reasons, the specified maximum permissible speed must never be exceeded.Product advantages:- High sanding resistance and removal rate.- Save time and money by reducing grinding times.- Precise sharpening of saw chain teeth thanks to high dimensional stability.

This text is machine translated.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)