• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 36576060 Grinding bit Diameter 6 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Grain size: B 64Shaft length 50 mmAbrasive:CBNAngle 60 °
Product type

Grinding bit

Shank Ø

6 mm

Grit size

64

(Ø)

6 mm

Length

5 mm

Shape

cone-shaped

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2439924 PFERD TOOLS 36576060 Grinding bit Diameter 6 mm 1 pc(s)

Description

The pointed cone shape SK is perfectly suitable for deburring holes, regrinding the centering bores and for attaching chamfers.Drive types:- Flexible shaft drive- Straight grinder- robots- Machine toolUses:- Deburr- Chamfer- LowerApplication refrence:- Dry grinding: 15 - 25 m/s.- Wet grinding: 20 - 40 m/s.Material:- Non-alloy steel- Steel materials with a hardness of more than 54 HRC- Rolling and ball bearing steels- Tool steels

This text is machine translated.

What kind of Grinding Pencils are you looking for?