• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 41201112 Grinding bit Diameter 8 mm 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Opt RPM from: 24000 RPMMax. RPM 35800 RPMShaft length 30 mmAbrasive:A
Product type

Grinding bit

Shank Ø

3 mm

Grit size

120

(Ø)

8 mm

Length

8 mm

Shape

cylindrical

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2440049 PFERD TOOLS 41201112 Grinding bit Diameter 8 mm 10 pc(s)

Description

Grinding point in cylindrical form for fine grinding of small areas.Drive types:- Flexible shaft drive- Straight grinderUses:- Step-by-step fine grindingMaterial:- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Stainless steel (INOX)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.

What kind of Grinding Pencils are you looking for?