• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 42706243 Tool holder 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for: PR 0635Shaft length 30 mm
Product type

Tool rack

Shank Ø

6 mm

Dim

(L x W x H) 300 x 300 x 300 mm

Content

1 pc(s)

Width

300 mm

Height

300 mm

Length

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2440678 PFERD TOOLS 42706243 Tool holder 1 pc(s)

Description

Tool holder for POLIROLL and POLICO tools.Drive types:- Flexible shaft drive- Straight grinderProduct advantages:- Tool change is possible without removing the holder from the tool drive chuck.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?