• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 42700685 Tool holder 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

500 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length of span: 30 mmThread 8 - 32 UNCShaft length 125 mm
Product type

Tool rack

Shank Ø

6 mm

Dim

(L x W x H) 300 x 300 x 300 mm

Content

1 pc(s)

Width

300 mm

Height

300 mm

Length

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2440673 PFERD TOOLS 42700685 Tool holder 1 pc(s)

Description

Tool holder for POLINOX grinding stars. The two tool holders have different lengths, whereby holes or breakthroughs of different depths can be achieved.Drive types:- Flexible shaft drive- Straight grinderProduct advantages:- High cost-effectiveness due to rapid tool change.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)