• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 42780077 Cleaning disc 75 mm 10 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

32 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 119.99 / piece)
€ 135.00
-11 %
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • PCLR PLUSOpt RPM from: 3800 RPMOpt RPM to 5000 RPMAbrasive:A
Product type

Polishing disc

(Ø)

75 mm

Material suitability

Aluminium

Cobalt base alloy

Nickel base alloy

Brass

Titanium

Titanium alloy

Copper

Brass

Zinc

Stainless steel

Grey iron / nodular iron

Malleable iron

Thermoplastic

Duroplast

Quenched steel

Steel

Cast steel

Show more
Content

10 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2441100 PFERD TOOLS 42780077 Cleaning disc 75 mm 10 pc(s)

Description

For coarse cleaning work, for example It is suitable for removing paint, tinder, paint, rust and adhesive residues in the end-grinding.POLICLEAN® PLUS round tips have a high removal rate and a very long service life.Drive types:- Flexible shaft drive- Straight grinder- Angle grinder- Battery angle grinderUses:- Roughing- Surface treatment- CleanApplication refrence:- Use hard or medium hard COMBIDISC blade holders.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.

More interesting products

(*All information is plus legal VAT)