• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 1674000 Universal cleaning disc 100 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Science: ø 6 mm
  • The height of the grinding body: 13 mm.
Product type

Polishing disc

(Ø)

100 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1856568 Wolfcraft 1674000 Universal cleaning disc 100 mm 1 pc(s)

Description

The cleaning disc works with a high stock removal without damaging the material. The cleaning disc is excellently suitable for removing rust, contamination on the stone and metal (including stainless steel), as well as the welding preparation.

This text is machine translated.

Features

  • Machine: drilling machines
  • Made of high-quality nylon carrier with silicon carbide grit.

More interesting products

(*All information is plus legal VAT)