• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 42870106 Compact grain Velcro disc KR Ø 125 mm A 180 CK for fine grinding for angle grinder 125 mm 50 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

44 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compact grain Velcro disc KR Ø 125 mm A 180 CK for fine grinding for angle grinder

  • Very long service life and constant surface roughness over the entire service life due to self-sharpening compact grains.

Technical specifications

  • Max. RPM: 4850 RPM
  • Opt. Rpm from: 4600 RPM
  • Abrasive: A
  • Machinable materials: Aluminum;stainless steel (INOX);gray/spheroidal cast iron (GG/GJL, GGG/GJS);cast iron;thermoplastic;fiber reinforced thermoset (GFK, CFK);hardened, tempered steels over 1,200 N/mm² (over 38 HRC);steel materials with a hardness over 54 HRC;steels up to 1,200 N/mm² (< 38 HRC);cast steel
  • Drive types: Angle grinder;Battery angle grinder
  • Advantages: Very long service life and constant surface roughness over the entire service life due to self-sharpening compact grains.
Uses

Egalising;deburring;surface processing;edge processing;welding seam processing;gradual fine grinding

Product type

Abrasive pad

(Ø)

125 mm

Grit size

180

Content

50 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346095 PFERD TOOLS 42870106 Compact grain Velcro disc KR Ø 125 mm A 180 CK for fine grinding for angle grinder 125 mm 50 pc(s)

Description

Due to the wide range of grains, it is ideal for fine and fine grinding and for step-by-step preparation for polishing.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)