• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44101108 Felt pad 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: H (hard)
Product type

Felt pad

Dim

(L x W x H) 250 x 250 x 12 mm

Content

1 pc(s)

Material

Felt

Width

250 mm

Height

12 mm

Length

250 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2444157 PFERD TOOLS 44101108 Felt pad 1 pc(s)

Description

Felt pads are suitable for a wide range of polishing applications. The two available hardnesses multiply the application possibilities.Drive types:- Manual insertUses:- PolishMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steelProduct advantages:- Depending on the requirement, quickly and easily in any form (e.g. B. Rectangle, square, rods or disk) are cut or stamped.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?