• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44250004 Polishing paste PP for high-gloss polish of all metals Bar 70 x 50 x 140 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 12.17)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Design: High-gloss polish
  • Colour: pink
  • Use for: All metals
  • Machined materials: Aluminum; other non-ferrous metals; stainless steel (INOX); steel, cast steel
  • Machining tasks: Polishing
  • Drive types: Hand-operated
Product type

Polishing paste

Dim

(L x W x H) 140 x 70 x 50 mm

Weight

1150 g

Content

1 pc(s)

Width

70 mm

Height

50 mm

Length

140 mm

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 2345596 PFERD TOOLS 44250004 Polishing paste PP for high-gloss polish of all metals Bar 70 x 50 x 140 mm 1 pc(s)

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Polishing pastes are used not only with felt tools but also with cloth rings for pre- and high-gloss polish. If very smooth surfaces are to be achieved, several or even all versions must be used one after the other. Uses of the different versions:ST (Sisaltuch) = coarse pre-polishing with PP 1, PP 2 or PP 3TH (hard cloth) = pre-polishing with PP 1, PP 2 or PP 3TW (soft cloth) = High-gloss polish with PP 4 or PP 5FL (flannel) = High-gloss polish/shine with PP 4 or PP 5Polierpasten-bar are available as large and small pack.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)