• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44250006 Polishing paste PP for pre-polishing steel and stainless steel bars 25 x 30 x 90 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 39.72)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Pre-polish
  • Colour: green.
  • Used for: Steel + INOX
  • Machined materials: Stainless steel (INOX);Steel, cast steel;hardened, tempered steels over 1,200 N/mm² (over 38 HRC);Steel
  • Machining tasks: Polishing
  • Drive types: Hand-operated
Product type

Polishing paste

Dim

(L x W x H) 90 x 25 x 30 mm

Weight

108 g

Content

1 pc(s)

Material properties

tempered

Width

25 mm

Height

30 mm

Length

90 mm

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 2345598 PFERD TOOLS 44250006 Polishing paste PP for pre-polishing steel and stainless steel bars 25 x 30 x 90 mm 1 pc(s)

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Polishing pastes are used not only with felt tools but also with cloth rings for pre- and high-gloss polish. If very smooth surfaces are to be achieved, several or even all versions must be used one after the other. Uses of the different versions:ST (Sisaltuch) = coarse pre-polishing with PP 1, PP 2 or PP 3TH (hard cloth) = pre-polishing with PP 1, PP 2 or PP 3TW (soft cloth) = High-gloss polish with PP 4 or PP 5FL (flannel) = High-gloss polish/shine with PP 4 or PP 5Polierpasten-bar are available as large and small pack.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)