• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44400032 Flap wheel Diameter 15 mm 10 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Opt RPM from: 25000 RPMMax. RPM 50000 RPMShaft length 40 mmAbrasive:A
Product type

Flap wheel

Shank Ø

3 mm

Grit size

60

(Ø)

15 mm

Length

10 mm

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2444293 PFERD TOOLS 44400032 Flap wheel Diameter 15 mm 10 pc(s)

Description

For universal use with rough to fine grinding.Drive types:- Flexible shaft drive- Straight grinderUses:- Elegalize- Deburr- Surface treatment- Weld seam processing- Structuring (matting, line matting and satinating)- Step-by-step fine grindingMaterial:- Aluminium- Copper- Brass- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.

What kind of Grinding Pencils are you looking for?