• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44604060 Marbling tool Diameter 40 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. RPM 4700 RPMShaft length 40 mm
Product type

Marbling tool

Shank Ø

6 mm

Dim

(Ø) 40 mm

Content

1 pc(s)

(Ø)

40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2444551 PFERD TOOLS 44604060 Marbling tool Diameter 40 mm 1 pc(s)

Description

POLINOX Marbling Corners for Marbling Cords. The hook-and-loop fastener is applied to a highly elastic intermediate layer.Drive types:- Flexible shaft drive- Stator drill- Straight grinderProduct advantages:- Optimal contour adjustment thanks to high flexibility.- High economy due to high grinding performance and service life.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?