Machinable materials: Aluminum;cobalt base alloys;nickel base alloys (e.g. Inconell and Hasteloy);bronze;titanium;titanium alloys;copper;brass;zinc;stainless steel (INOX);thermoplastics;fiber reinforced thermosets (GFK, CFK);hardened, tempered steels over 1,200 N/mm² (over 38 HRC);steel materials with a hardness over 54 HRC;steels up to 1,200 N/mm² (< 38 HRC);steel casting
Drive types: Angle grinder;Battery angle grinder
Uses
Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding
Product type
Abrasive pad
(Ø)
100 mm
Grit size
100
Content
5 pc(s)
Width
50 mm
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
(Ø)
Grit size
PFERD TOOLS 44642101 POLINOX fleece grinding wheel PNZ Ø 100 x 50 mm thread M14 A 100 for fine grinding & finish 100 mm 5 pc(s)
The abrasive fleece is arranged in a radial pattern of lamellae, with abrasive fabrics between the lamellae. The leaf arrangement results in a higher material removal and a coarser cut image. The tool is designed for machining medium-sized surfaces on variable-speed angle grinders and throat grinders and can be mounted directly on the drive machine work spindle without any additional clamping equipment.
This text is machine translated.
Description
The abrasive fleece is arranged in a radial pattern of lamellae, with abrasive fabrics between the lamellae. The leaf arrangement results in a higher material removal and a coarser cut image. The tool is designed for machining medium-sized surfaces on variable-speed angle grinders and throat grinders and can be mounted directly on the drive machine work spindle without any additional clamping equipment.