• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44642201 POLINOX nonwoven grinding wheel PNG Ø 100 x 50 mm thread M14 A 100 for fine grinding & finish 100 m

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 179.99 / piece)
€ 235.00
-23 %
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thread: M14
  • Max. RPM: 6000 RPM
  • Opt. Rpm from: 3000 RPM
  • Abrasive: A
  • Machinable materials: Aluminum;cobalt base alloys;nickel base alloys (e.g. Inconell and Hasteloy);bronze;titanium;titanium alloys;copper;brass;zinc;stainless steel (INOX);thermoplastics;fiber reinforced thermosets (GFK, CFK);hardened, tempered steels over 1,200 N/mm² (over 38 HRC);steel materials with a hardness over 54 HRC;steels up to 1,200 N/mm² (< 38 HRC);steel casting
  • Drive types: Angle grinder;Battery angle grinder
Uses

Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding

Product type

Abrasive pad

(Ø)

100 mm

Grit size

100

Content

5 pc(s)

Width

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346302 PFERD TOOLS 44642201 POLINOX nonwoven grinding wheel PNG Ø 100 x 50 mm thread M14 A 100 for fine grinding & finish 100 m

Description

Consists of several strongly corrugated abrasive fleece strips, which are wound around a Kern. Due to the wavy arrangement of the grinding fleece, non-contact line matting of surfaces is possible.The tool is designed for the machining of medium-sized surfaces on speed-adjustable angle grinders and throat grinders and can be mounted directly on the working spindle of the drive machine without any additional clamping means.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)