• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44644119 POLINOX fleece grinding wheel PNL Ø 150 x 50 mm bore Ø 254 mm A 180 for fine grinding & finish 150

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Bore ø 25.4 mm
  • Max. RPM: 4000 RPM
  • Opt. Rpm from: 2000 RPM
  • Abrasive: A
  • Machinable materials: Aluminum;cobalt base alloys;nickel base alloys (e.g. Inconell and Hasteloy);bronze;titanium;titanium alloys;copper;brass;zinc;stainless steel (INOX);thermoplastics;fiber reinforced thermosets (GFK, CFK);hardened, tempered steels over 1,200 N/mm² (over 38 HRC);steel materials with a hardness over 54 HRC;steels up to 1,200 N/mm² (< 38 HRC);steel casting
  • Drive types: Bending wave drive; straight grinder; Grinding block
Uses

Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding

Product type

Abrasive pad

(Ø)

150 mm

Grit size

180

Content

1 pc(s)

Width

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346287 PFERD TOOLS 44644119 POLINOX fleece grinding wheel PNL Ø 150 x 50 mm bore Ø 254 mm A 180 for fine grinding & finish 150

Description

The abrasive fleece is arranged in a radial pattern of lamellae. The tightly packed lamellae ensure a long service life. The tool is mainly used for machining large surfaces.

This text is machine translated.

Scope of delivery

  • Please order suitable tool holder separately.

More interesting products

(*All information is plus legal VAT)