Machinable materials: Aluminum;cobalt base alloys;nickel base alloys (e.g. Inconell and Hasteloy);bronze;titanium;titanium alloys;copper;brass;zinc;stainless steel (INOX);thermoplastics;fiber reinforced thermosets (GFK, CFK);hardened, tempered steels over 1,200 N/mm² (over 38 HRC);steel materials with a hardness over 54 HRC;steels up to 1,200 N/mm² (< 38 HRC);steel casting
Machining tasks: Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding
Drive types: Bending wave drive; straight grinder
Product type
Grinding bit
Shank Ø
6 mm
Grit size
180
(Ø)
50 mm
Content
10 pc(s)
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
(Ø)
Grit size
PFERD TOOLS 44655180 Grinding bit Diameter 50 mm 10 pc(s)
User & Safety Instructions 2346267 PFERD TOOLS 44655180 Grinding bit Diameter 50 mm 10 pc(s)
Description
The abrasive fleece is arranged in a radial pattern of lamellae. The tightly packed lamellae provide a long service life.The tool is mainly used for surface processing.
This text is machine translated.
Scope of delivery
10 pcs.
Description
The abrasive fleece is arranged in a radial pattern of lamellae. The tightly packed lamellae provide a long service life.The tool is mainly used for surface processing.
This text is machine translated.
Scope of delivery
10 pcs.
What kind of Grinding Pencils are you looking for?