• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44668100 Grinding bit Diameter 80 mm 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Opt RPM from: 4000 RPMMax. RPM 7500 RPMShaft length 40 mmAbrasive:A
Product type

Grinding bit

Shank Ø

6 mm

Grit size

100

Material

Corundum

(Ø)

80 mm

Length

50 mm

Shape

cylindrical

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2444634 PFERD TOOLS 44668100 Grinding bit Diameter 80 mm 10 pc(s)

Description

The sanding fleece is arranged on top of each other in circular areas (Axial). Since the individual nonwovens are not connected to one another, it is good to adapt to contours, e.g. B. During machining of profiles and pipes, possible.Drive types:- Flexible shaft drive- Straight grinderUses:- Roughing- Deburr- Surface treatment- Clean- Structuring (matting, line matting and satinating)- Step-by-step fine grindingMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.

What kind of Grinding Pencils are you looking for?