• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44669100 Grinding bit Diameter 100 mm 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Opt RPM from: 3000 RPMMax. RPM 6000 RPMShaft length 40 mmAbrasive:A
Product type

Grinding bit

Shank Ø

6 mm

Grit size

100

(Ø)

100 mm

Length

50 mm

Shape

cylindrical

Content

5 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2444637 PFERD TOOLS 44669100 Grinding bit Diameter 100 mm 5 pc(s)

Description

Consists of several heavily corrugated sanding fleece strips, which are wound around a Kern. The wavy-shaped arrangement of the sanding fleece makes it possible to create soft line matting of surfaces.Drive types:- Flexible shaft drive- Straight grinderUses:- Roughing- Deburr- Surface treatment- Clean- Structuring (matting, line matting and satinating)- Step-by-step fine grindingMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.

What kind of Grinding Pencils are you looking for?