• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44691631 POLINOX-compact grinding wheel PNER-W 1500 6-25.4 SiC F 150 mm 5 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 94.99 / piece)
€ 94.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Abrasive pad

(Ø)

150 mm

Length

150 mm

Grit size

150

Content

5 pc(s)

Width

6 mm

Bore Ø

25.4 mm

Rotational speed (max.)

5100 U/min

UKCA

not relevant

Description

For use on speed adjustable angle grinders and fillet weld grinders. Especially for the processing of fillet seams and very difficult to access slots or recesses on components made of stainless steel (stainless steel).
Abrasives:
A = corundum
SiC = silicon carbide

This text is machine translated.