• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44694203 Flap wheel Diameter 115 mm 5 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: POLIVLIES
  • Opt. Rpm from: 5000 RPM
  • Opt. Rpm to: 5800 RPM
  • Max. RPM: 13300 RPM
  • Weight: 0.45 kg
  • Abrasive: A
  • Machinable materials: Aluminum;cobalt base alloys;nickel base alloys (e.g. Inconell and Hasteloy);bronze;titanium;titanium alloys;copper;brass;zinc;stainless steel (INOX);thermoplastics;fiber reinforced thermosets (GFK, CFK);hardened, tempered steels over 1,200 N/mm² (over 38 HRC);steel materials with a hardness over 54 HRC;steels up to 1,200 N/mm² (< 38 HRC);steel casting
  • Drive types: Angle grinder;Battery angle grinder
Product type

Flap wheel

Grit size

240

(Ø)

115 mm

Content

5 pc(s)

Width

18 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346333 PFERD TOOLS 44694203 Flap wheel Diameter 115 mm 5 pc(s)

Description

For the universal use of rough to fine grinding in industry and trade.

This text is machine translated.

Scope of delivery

  • 5 pcs

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)