• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44698513 Grinding bit Diameter 50 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

PFERD POLINOX fleece-ground pin PNZ Ø 50x30mm shaft-Ø 6 mm A80 for fine grinding and finish

  • Optimum contour adjustment through high flexibility
  • Cool sanding and low thermal load on the workpiece
  • No adding of the tool thanks to the open structure and high flexibility of the fleece material

Technical specifications

  • RPM, 12000 RPM max.
  • RPM, opt. 6000 RPM
  • Metric width 30 mm
  • Length, shaft 40 mm
Product type

Grinding bit

Shank Ø

6 mm

Grit size

80

Material

Fleece

(Ø)

50 mm

Content

1 pc(s)

Height

30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3047848 PFERD TOOLS 44698513 Grinding bit Diameter 50 mm 1 pc(s)

Information

Information 3047848 PFERD TOOLS 44698513 Grinding bit Diameter 50 mm 1 pc(s)

Description

POLINOX grinding pins are made of polyamide fleece, in which grinding grain is embedded. The sanding fleece is arranged radially in the shape of a leaf, with grinding tissue between the blades. The ribbed design results in a higher material removal rate and a coarser cut pattern.
Application recommendations
For best performance at a recommended cutting speed of 10-20 m/s. An ideal compromise is achieved between removal power, surface quality, thermal load of the workpiece and tool wear.
HORSE VALUE
PFERDERGONOMICS recommends POLINOX grinding pins to sustainably reduce vibration and noise development and improve working comfort.

This text is machine translated.

Hints

The maximum permissible circumferential speed is 32 m/s.
The stated maximum permissible speed must never be exceeded for safety reasons.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)