• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44725204 Fan wheel Diameter 150 mm 2 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Hole-ø 25.4 mmOpt RPM from: 3500 RPMMax. RPM 6300 RPM
Product type

Flap wheel

Grit size

40

Dim

(Ø x L) 150 mm x 30 mm

Content

2 pc(s)

Length

30 mm

(Ø)

150 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2444725 PFERD TOOLS 44725204 Fan wheel Diameter 150 mm 2 pc(s)

Description

For aggressive grinding with the highest surface removal rate on hard, low-heat-conducting materials. Constant high performance by self sharpening ceramic grain. Abrasive additives in the lining achieve significantly higher removal rate, prevent joining and produce a cooler finish.Drive types:- Flexible shaft drive- Straight grinderUses:- Elegalize- Deburr- Surface treatment- Weld seam processing- Structuring (matting, line matting and satinating)- Step-by-step fine grindingMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Copper- Brass- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?