Can be mounted directly on the angle grinder without additional clamping equipment.
Technical specifications
Design: Corundum A.
Opt. Rpm from: 7500 RPM
Max. RPM: 13300 RPM
Weight: 0.45 kg
Abrasives: A;Corundum
Machinable materials: Aluminum;copper;brass;stainless steel (INOX);gray-/spheroidal cast iron (GG/GJL, GGG/GJS);tempering casting;hardened, tempered steels over 1,200 N/mm² (over 38 HRC);steel materials with a hardness over 54 HRC;steels up to 1,200 N/mm² (< 38 HRC);Steel casting
Drive types: Angle grinder;Battery angle grinder
Safety note: Fan wheels must always be used with the appropriate clamping flanges of the angle grinder.
Advantages: Can be mounted directly on the angle grinder without additional clamping equipment.
Product type
Abrasive wheel
Grit size
80
(Ø)
115 mm
Content
2 pc(s)
Width
20 mm
Thread size
M14
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
(Ø)
Grit size
Product type
PFERD TOOLS 44781508 Abrasive wheel Diameter 115 mm 2 pc(s)