• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 64193008 COMBIKLICK ceramic grain fiber disc Ø 115 mm CO-COOL 80 for stainless steel Diameter 115 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Grain size 80
  • Max. RPM: 13300 RPM
  • Abrasives: CO.
  • Machinable materials: Aluminum;cobalt base alloys;nickel base alloys (e.g. Inconell and Hasteloy);bronze;titanium;stainless steel (INOX);gray/spheroidal (GG/GJL, GGG/GJS);malleable cast iron
  • Machining tasks: Egalising;deburring;surface processing;edge processing;welding seam processing;step-by-step fine grinding
  • Drive types: Angle grinder;Battery angle grinder
Product type

Sanding disc mount

(Ø)

115 mm

Content

25 pc(s)

UKCA

not relevant

Description

For aggressive grinding with highest removal rate on hard, poorly heat-conducting materials. Constant high performance through self-sharpening ceramic grain. Abrasive additives in the coating achieve a significantly higher ablation performance, prevent the clogging and cause a cooler grinding.

This text is machine translated.