• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 67772118 Flap disc Diameter 115 mm Grit size=80 10 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

POLIFAN-FANS DISCS PFC 115 Z 80 SG POWER TRIM STEELOX

  • Fast work progress and highest cost-effectiveness through aggressive machining performanceHighest aggressiveness over the entire service lifeLess tool change due to outstanding tool lifeResetting/trimming the tool allows optimum use of the abrasive

Technical specifications

  • SHAPE: PFC/B/T29Max. RPM: 13300Abrasives: Zirconium oxide Z
Product type

Flap disc

(Ø)

115 mm

Bore Ø

22.23 mm

Grit size

80

Material suitability

Stainless steel

Steel

Content

10 pc(s)

Rotational speed (max.)

13300 U/min

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2626819 PFERD TOOLS 67772118 Flap disc Diameter 115 mm Grit size=80 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2626819 PFERD TOOLS 67772118 Flap disc Diameter 115 mm Grit size=80 10 pc(s)

Description

The broad range of the SG power line offers a powerful tool solution for every application and material. Tools of the SG power line achieve the best work results with the highest cost-effectiveness. The fan disc POLIFAN power impresses through an aggressive cutting performance and excellent service life, whereby it achieves highest economic efficiency. It is the best conventional fan disc for steel. For demanding users, the high-performance POLIFAN power disc is the world's first choice for machining steel. The versatile POLISH-fan disc is characterized by an optimal ratio of outstanding service life and highest cutting performance. POLLIFAN-shaped disc with plastic carrier plate for resetting/trimming the tool.

This text is machine translated.

Scope of delivery

  • 10 pieces