• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 68615101 Diamond grinding tool Diameter 100 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Binding: PHTHole-ø 20 mmShape:4BT9Concentration: C 75Grain size D 126Abrasive surface thickness 1 mmGrinding edge width 6 mm
Product type

Abrasive diamond tool

Grit size

126

Dim

(Ø) 100 mm

Content

1 pc(s)

(Ø)

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2443032 PFERD TOOLS 68615101 Diamond grinding tool Diameter 100 mm 1 pc(s)

Description

Diamond grinding wheels bound to synthetic resin are often used to grind hard metal or HSS tools and other production grinding processes. They are used in wet and dry grinding.Drive types:- Machine toolUses:- Edge machining- Sharpen- FinishingMaterial:- Hard metal

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?