• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 80 EHT 300-4,0 SG STEEL/22,23 61329322 Cutting disc (straight) 300 mm 20 pc(s) Cast iron, Steel

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shape: Straight design EHT (shape 41)Grain size: 24Abrasive:A
Product type

Cutting disc (straight)

Content

20 pc(s)

(Ø)

300 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

4

Rotational speed (max.)

5100 U/min

Material suitability

Cast iron

Steel

Dim

(Ø) 300 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2442404 PFERD TOOLS 80 EHT 300-4,0 SG STEEL/22,23 61329322 Cutting disc (straight) 300 mm 20 pc(s) Cast iron, Steel

Description

Cut-off plate with high separation power and highest service life for use on petrol isolators and isolating grinders.Drive types:- Petrol separator- Electric cut-off grinderUses:- DisconnectMaterial:- Cast iron- SteelSafety Instructions:- Observe the maximum working speed of the petrol separator/grinder and select suitable cutting disc (80 or 100 m/s).Product advantages:- Fast work progress thanks to high separation performance.- Highest cost-effectiveness due to the highest service life.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.