• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 80 T 400-4,0 L SG CHOP HD STEEL/25,4 66324080 Cutting disc (straight) 400 mm 10 pc(s) Quenched steel, Steel

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shape: Straight design T (shape 41)Grain size: 30Abrasive:A
Product type

Cutting disc (straight)

Content

10 pc(s)

(Ø)

400 mm

Type

Straight

Bore Ø

25.4 mm

Thickness

4

Rotational speed (max.)

3800 U/min

Material suitability

Quenched steel

Steel

Dim

(Ø) 400 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2442848 PFERD TOOLS 80 T 400-4,0 L SG CHOP HD STEEL/25,4 66324080 Cutting disc (straight) 400 mm 10 pc(s) Quenched steel, Steel

Description

Tool in L and O hardnesses with two outer fabrics. For separating tasks that require high stability.Drive types:- CHOPSAW up to 3 KW- CHOPSAW HDUses:- Disconnect- Separation of profiles- Separation of pipes- Separation of solid materialMaterial:- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel- Steels up to 1,200 N/mm2 (< 38 HRC)- Steel materials with a hardness of more than 54 HRCProduct advantages:- High side stability due to reinforced outer fabric.- Highest cost-effectiveness due to very high service life.- For demanding separation tasks.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.