• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS BA 10/480 J A 60 45002306 Sandpaper belt Grit size 60 (L x W) 480 mm x 10 mm 100 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Abrasive:A
Product type

Sandpaper belt

Grit size

60

Length

480 mm

Width

10 mm

Content

100 pc(s)

Dim

(L x W) 480 mm x 10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2444846 PFERD TOOLS BA 10/480 J A 60 45002306 Sandpaper belt Grit size 60 (L x W) 480 mm x 10 mm 100 pc(s)

Description

For universal use with rough to fine grinding.Drive types:- Belt grindersUses:- Elegalize- Deburr- Edge machining- Sharpen- Weld seam processing- Step-by-step fine grindingMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.