• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS BA 100/920 X A 60 45005866 Sandpaper belt Grit size 60 (L x W) 920 mm x 100 mm 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Abrasive:A
Product type

Sandpaper belt

Grit size

60

Length

920 mm

Width

100 mm

Content

10 pc(s)

Dim

(L x W) 920 mm x 100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2441934 PFERD TOOLS BA 100/920 X A 60 45005866 Sandpaper belt Grit size 60 (L x W) 920 mm x 100 mm 10 pc(s)

Description

For universal use with rough to fine grinding.Drive types:- Belt grindersUses:- Elegalize- Deburr- Edge machining- Sharpen- Weld seam processing- Step-by-step fine grindingMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.