• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS BA 30/533 J A 800 CK 45020320 Sandpaper belt Grit size 800 (L x W) 533 mm x 30 mm 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Binding: CKAbrasive:A
Product type

Sandpaper belt

Grit size

800

Length

533 mm

Width

30 mm

Content

10 pc(s)

Dim

(L x W) 533 mm x 30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2442201 PFERD TOOLS BA 30/533 J A 800 CK 45020320 Sandpaper belt Grit size 800 (L x W) 533 mm x 30 mm 10 pc(s)

Description

Excellent for fine and fine tuning and for step-by-step preparation for polishing.The self-sharpening compact grain enables a very long service life and achieves a constant surface roughness over the entire life.Drive types:- Belt grindersUses:- Elegalize- Deburr- Edge machining- Sharpen- Weld seam processing- Step-by-step fine grindingMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.