• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS BA 40/820 A 40 45000220 Sandpaper belt set Grit size 40 (L x W) 820 mm x 40 mm 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Corundum sanding belt BA 40x820 mm A40

  • Corundum AHigh tensile strength and optimum flexibilityConsistent work results through very good grain adhesionHigh economic efficiency thanks to high grinding performance and service life

Technical specifications

Product type

Sandpaper belt set

Grit size

40

Length

820 mm

Width

40 mm

Content

10 pc(s)

Dim

(L x W) 820 mm x 40 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798985 PFERD TOOLS BA 40/820 A 40 45000220 Sandpaper belt set Grit size 40 (L x W) 820 mm x 40 mm 10 pc(s)

Information

Information 2798985 PFERD TOOLS BA 40/820 A 40 45000220 Sandpaper belt set Grit size 40 (L x W) 820 mm x 40 mm 10 pc(s)

Description

For universal use with rough to fine grinding. Short belts are tailored to the belt grinding machines currently on the market. They are listed in ISO 2976 under the name "Sanding belts".Application recommendations:Use grinding oil suitable for the material to significantly increase the tool life and grinding performance.Materials:AluminiumCast ironBrassBronzeCast steelCobalt base alloysCopperFibre-reinforced thermoplastics (GRP, CFK)Grey-iron (GG/GJL, GGG/GJS)Hardened, tempered steels over 1,200 N/mm² (up to 38 HRC)Nickel base alloys (e.g. Inconell and Hasteloy)Stainless steelSteel materials with a hardness up to 54 HRCSteel up to 1,200 N/mm² (bis 38 HRC)ThermoplasticTitaniumTitanium alloysZincUses:DeburrStep-wise fine grindingEjectSharpenWelding processingEdge processingDrive types:Belt sander

This text is machine translated.