• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS BA 50/450 VICTOGRAIN-COOL 36 45001175 Sandpaper belt set Grit size 36 (L x W) 450 mm x 50 mm 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flexible abrasive BA 50/450 VICTOGRAIN-COOL 36

  • Efficient machining process with fast work progressLess heat that is introduced into the workpieceHigh tensile strength and optimum flexibilityHigh economic efficiency thanks to high grinding performance and service life

Technical specifications

  • Abrasive:VICTOGRAIN-COOL
Product type

Sandpaper belt set

Grit size

36

Length

450 mm

Width

50 mm

Content

10 pc(s)

Dim

(L x W) 450 mm x 50 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2632073 PFERD TOOLS BA 50/450 VICTOGRAIN-COOL 36 45001175 Sandpaper belt set Grit size 36 (L x W) 450 mm x 50 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2632073 PFERD TOOLS BA 50/450 VICTOGRAIN-COOL 36 45001175 Sandpaper belt set Grit size 36 (L x W) 450 mm x 50 mm 10 pc(s)

Description

For highly aggressive grinding with ultimate removal rate on steel materials, hard and poorly heat conductive materials with extremely long tool life. Ultimate, consistent performance thanks to the VICTOGRAIN grinding grain. Abrasive additives in the lining achieve significantly higher removal rate, prevent joining and produce a cooler finish. VICTOGRAIN products are among the most effective grinding tools in the world. The triangular, precision-shaped grinding grain from PFERD ensures a uniquely high grinding performance. The grinding grain cutting of the equal triangles of the VICTOGRAIN grinding grain meets the workpiece with an optimum angle. Thus, the single grinding grain requires only a little energy to penetrate the workpiece. The user thus benefits from an efficient cutting process with fast work progress, high service life, less heat that is introduced into the workpiece and a lower power requirement of the tool drive.;The VICTOGRAIN grinding grains are fixed to the carrier with one side of the triangle. This means that they are particularly tightly integrated and, in combination with the slim shape, offer an extremely large chip space, which makes the machining process even more efficient. The structural structure of the triangles of VICTOGRAIN is also specially adapted. The very small crystals within the triangle offer optimum wear behavior: Very sharp cutting edges are always available, but only a necessary minimum of the grinding grain/triangle breaks away. The combination of these features provides the user with ultimate, constant high performance with cool grinding and an extremely long service life with a uniform surface roughness of the workpiece.

This text is machine translated.

Scope of delivery

  • 10 pieces